-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8846
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.01 - F, - 10%, X8R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C103K5HACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1430 |
|
$0.1200 / $0.1840 | Buy Now |
DISTI #
80-C0805C103K5H
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X8R 0805 10% RoHS: Compliant | 6987 |
|
$0.0430 / $0.2700 | Buy Now |
DISTI #
70096624
|
RS | Capacitor, Ceramic, 0.01uF, Tol+010%, SMT High Temp, Vol-Rtg 50V, Ultra Stable, X8R | KEMET C0805C103K5HACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1030 | RFQ |
DISTI #
C0805C103K5HACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X8R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
1789735RL
|
element14 Asia-Pacific | CAP, 0.01F, 50V, 10%, X8R, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 1476 |
|
$0.1691 / $0.1853 | Buy Now |
DISTI #
1789735
|
element14 Asia-Pacific | CAP, 0.01F, 50V, 10%, X8R, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1476 |
|
$0.1691 / $0.1897 | Buy Now |
DISTI #
2750796
|
element14 Asia-Pacific | CAP, 0.01F, 50V, 10%, X8R, 0805 RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.1199 / $0.1654 | Buy Now |
DISTI #
1789735
|
Farnell | CAP, 0.01F, 50V, 10%, X8R, 0805 RoHS: Compliant Min Qty: 10 Lead time: 60 Weeks, 1 Days Container: Cut Tape | 1430 |
|
$0.1686 / $0.2011 | Buy Now |
DISTI #
1789735RL
|
Farnell | CAP, 0.01F, 50V, 10%, X8R, 0805 RoHS: Compliant Min Qty: 100 Lead time: 60 Weeks, 1 Days Container: Reel | 1430 |
|
$0.1686 / $0.1936 | Buy Now |
DISTI #
2750796
|
Farnell | CAP, 0.01F, 50V, 10%, X8R, 0805 RoHS: Compliant Min Qty: 4000 Lead time: 60 Weeks, 1 Days Container: Reel | 0 |
|
$0.1199 / $0.1649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C103K5HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103K5HACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |