-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 250V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0048
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.01 - F, - 10%, X7R, 250 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C103KARACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20249 |
|
$0.0490 / $0.0830 | Buy Now |
DISTI #
68K2397
|
Newark | Ceramic Capacitor 0.1Uf, 250V, X7R, 10%, 0805, Full Reel, Capacitance:0.01Μf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C103KARACTU Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
70K9132
|
Newark | Capacitor Ceramic 1000Pf 250V, X7R, 10%, 0805, Capacitance:10000Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C103KARACTU Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 | Buy Now |
DISTI #
C0805C103KARACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C103KARACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0279 | Buy Now |
DISTI #
70K9132
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 70K9132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0490 | Buy Now |
DISTI #
80-C0805C103KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 0805 10% RoHS: Compliant | 9251 |
|
$0.0220 / $0.1500 | Buy Now |
DISTI #
70097029
|
RS | Capacitors, Ceramic SMT, Tip and Ring, .010uF 250V, 10%, X7R, TR | KEMET C0805C103KARACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0280 | RFQ |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.01 UF, SURFACE MOUNT, 0805 | 5549 |
|
$0.0252 / $0.0560 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.01 UF, SURFACE MOUNT, 0805 | 4804 |
|
$0.0420 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C103KARACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103KARACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 250V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 34 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C103KARACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C103KARACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C103KARAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C103KARACTU vs C0805C103KARAC7867 |