Part Details for C0805C104K4RACTU by KEMET Corporation
Results Overview of C0805C104K4RACTU by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C104K4RACTU Information
C0805C104K4RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805C104K4RACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AC8015
|
Newark | Cap, 0.1Μf, 16V, 10%, X7R, 0805, Capacitance:0.1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C104K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0250 / $0.0270 | Buy Now |
|
DISTI #
64K2890
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 10%, 0805, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0805C104K4RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0380 / $0.1440 | Buy Now |
|
DISTI #
64K2890
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 64K2890) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2006 Partner Stock |
|
RFQ | |
|
DISTI #
C0805C104K4RACTU
|
Avnet Americas | - Tape and Reel (Alt: C0805C104K4RACTU) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 / $0.0212 | Buy Now |
|
DISTI #
70095557
|
RS | CAPACITOR, CERAMIC, CAP, .100UF, TOL 10%, SMT, 16V, X7R Min Qty: 1 Package Multiple: 1 Container: Bulk | 1864 |
|
$0.0830 / $0.1190 | Buy Now |
|
DISTI #
70097032
|
RS | CAPACITOR, CERAMIC, CAP, .100UF, TOL+10%, SMT, VOL-RTG 16V, X7R, TR Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0310 | RFQ |
|
|
Bristol Electronics | 2288 |
|
RFQ | ||
|
DISTI #
C0805C104K4RAC
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 2613 |
|
$0.0228 / $0.1300 | Buy Now |
|
|
Chip Stock | MultilayerCeramicCapacitorsMLCC-SMD/SMT16V0.1uFX7R080510% | 9500 |
|
RFQ | |
|
|
LCSC | 0805 Ceramic Capacitors RoHS | 3900 |
|
$0.0161 / $0.0308 | Buy Now |
US Tariff Estimator: C0805C104K4RACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0805C104K4RACTU
C0805C104K4RACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0805C104K4RACTU Part Data Attributes
|
|
C0805C104K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0805 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.78 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for C0805C104K4RACTU
This table gives cross-reference parts and alternative options found for C0805C104K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MT21X104K160GXE | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K4RACTU vs MT21X104K160GXE |
| MT21X104K160PXE | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K4RACTU vs MT21X104K160PXE |
| GMG21X7R104K16NT4 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K4RACTU vs GMG21X7R104K16NT4 |
| C0805C104K4RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C104K4RACTU vs C0805C104K4RACAUTO7411 |
| MT21B104K160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K4RACTU vs MT21B104K160CG |
| C0805C104K4RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C104K4RACTU vs C0805C104K4RACAUTO7210 |
| HSMT21X104K160GXE | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K4RACTU vs HSMT21X104K160GXE |
| C0805C104K4RAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | C0805C104K4RACTU vs C0805C104K4RAC7867 |
| C0805X104K4RAC3317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C104K4RACTU vs C0805X104K4RAC3317 |
| GMG21X7R104K16NT-15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K4RACTU vs GMG21X7R104K16NT-15 |
C0805C104K4RACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0805C104K4RACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C0805C104K4RACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0805C104K4RACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in high-temperature environments above 125°C without derating the voltage and current ratings.
-
The C0805C104K4RACTU capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours without damage.
-
Yes, the C0805C104K4RACTU capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.