Part Details for C0805C104M5RAC7800 by KEMET Corporation
Results Overview of C0805C104M5RAC7800 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C104M5RAC7800 Information
C0805C104M5RAC7800 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805C104M5RAC7800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AJ0169
|
Newark | .100Uf 50.0V Rohs Compliant: Yes |Kemet C0805C104M5RAC7800 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 64000 |
|
$0.0160 | Buy Now |
|
|
Bristol Electronics | 59610 |
|
RFQ | ||
|
|
Bristol Electronics | 6779 |
|
RFQ | ||
|
DISTI #
KKK25925
|
Rutronik | KC 100nF 0805 20% 50V X7R RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 4000 Stock SG - 0 |
|
$0.0085 | Buy Now |
|
DISTI #
C0805C104M5RAC7800
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 01 F 50 V 0805 2012 Metric 20 X7R (Alt: C0805C104M5RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
DISTI #
C0805C104M5RAC7800
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 50 V, 0805 [2012 Metric], ? 20%, X7R (Alt: C0805C104M5RAC7800) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Component Electronics, Inc | CAP SMT CER .1UF 50V 20% 0805 T/R | 12727 |
|
$0.1000 / $0.1500 | Buy Now |
|
|
LCSC | 50V 100nF X7R 20% 0805 Ceramic Capacitors RoHS | 2350 |
|
$0.0073 / $0.0142 | Buy Now |
US Tariff Estimator: C0805C104M5RAC7800 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0805C104M5RAC7800
C0805C104M5RAC7800 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0805C104M5RAC7800 Part Data Attributes
|
|
C0805C104M5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104M5RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound |
Alternate Parts for C0805C104M5RAC7800
This table gives cross-reference parts and alternative options found for C0805C104M5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104M5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CEU4J2X7R1H104M(125AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C0805C104M5RAC7800 vs CEU4J2X7R1H104M(125AA) |
| UMK212BJ104MG-B | TAIYO YUDEN | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | C0805C104M5RAC7800 vs UMK212BJ104MG-B |
| C2012X7R1H104MT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104M5RAC7800 vs C2012X7R1H104MT |
| C0805X104M50PB | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C104M5RAC7800 vs C0805X104M50PB |
| 0805B104M500NHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104M5RAC7800 vs 0805B104M500NHT |
| CTMCC0805MTB500104 | Central Technologies | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C0805C104M5RAC7800 vs CTMCC0805MTB500104 |
| CL21B104MBFNNNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104M5RAC7800 vs CL21B104MBFNNNG |
| 0805H050100NMXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104M5RAC7800 vs 0805H050100NMXT |
| C0805S104M5RAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104M5RAC7800 vs C0805S104M5RAL7025 |
| C0805X104M50CT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104M5RAC7800 vs C0805X104M50CT |
C0805C104M5RAC7800 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0805C104M5RAC7800 is 260°C for 10 seconds.
-
Yes, the C0805C104M5RAC7800 is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The maximum operating voltage for the C0805C104M5RAC7800 is 50V.
-
The C0805C104M5RAC7800 has a maximum operating temperature of 125°C, making it suitable for high-temperature applications.
-
Yes, the C0805C104M5RAC7800 is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive and aerospace.