Part Details for C0805C105J8NACAUTO by KEMET Corporation
Results Overview of C0805C105J8NACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C105J8NACAUTO Information
C0805C105J8NACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805C105J8NACAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C0805C105J8NACAUTO
|
Avnet Americas | - Tape and Reel (Alt: C0805C105J8NACAUTO) COO: Mexico RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.3408 / $0.3932 | Buy Now |
|
DISTI #
C0805C105J8NACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0805C105J8NACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C0805C105J8NACAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0805C105J8NACAUTO
C0805C105J8NACAUTO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0805C105J8NACAUTO Part Data Attributes
|
|
C0805C105J8NACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105J8NACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.25 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X8L | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.25 mm |
Alternate Parts for C0805C105J8NACAUTO
This table gives cross-reference parts and alternative options found for C0805C105J8NACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C105J8NACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0805C105J8NAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, 1uF, 0805, | C0805C105J8NACAUTO vs C0805C105J8NAL7215 |
| C0805X105J8NACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, 15% TC, 1uF, Surface Mount, 0805, CHIP | C0805C105J8NACAUTO vs C0805X105J8NACAUTO7411 |
| C0805X105J8NAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, 1uF, 0805, | C0805C105J8NACAUTO vs C0805X105J8NAC7215 |
| C0805C105J8NACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 0805, CHIP | C0805C105J8NACAUTO vs C0805C105J8NACTU |
| C0805X105J8NACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C105J8NACAUTO vs C0805X105J8NACTU |
| C0805C105J8NACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C105J8NACAUTO vs C0805C105J8NACAUTO7210 |
| C0805C105J8NACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, 15% TC, 1uF, Surface Mount, 0805, CHIP | C0805C105J8NACAUTO vs C0805C105J8NACAUTO7411 |
| C0805X105J8NAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, 1uF, 0805, | C0805C105J8NACAUTO vs C0805X105J8NAC7210 |
| C0805X105J8NALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 0805, CHIP | C0805C105J8NACAUTO vs C0805X105J8NALTM |
| C0805C105J8NALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 0805, CHIP | C0805C105J8NACAUTO vs C0805C105J8NALTU |
C0805C105J8NACAUTO Frequently Asked Questions (FAQ)
-
The recommended land pattern for the C0805C105J8NACAUTO capacitor is a rectangular pad with a size of 1.25 mm x 0.75 mm, with a solder mask clearance of 0.15 mm.
-
The C0805C105J8NACAUTO capacitor has a maximum operating temperature of 125°C, so it can be used in high-temperature applications up to that point. However, it's recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
The C0805C105J8NACAUTO capacitor is designed to meet the vibration requirements of IEC 60068-2-6, which means it can withstand vibrations up to 10 G peak acceleration. However, it's recommended to perform additional testing and validation to ensure the capacitor meets the specific vibration requirements of your application.
-
The C0805C105J8NACAUTO capacitor has a moisture sensitivity level (MSL) of 2, which means it can withstand exposure to humidity up to 30°C and 60% relative humidity. However, it's recommended to follow proper handling and storage procedures to prevent moisture absorption and ensure the capacitor's reliability.
-
The C0805C105J8NACAUTO capacitor has a typical lifespan of 10,000 hours at 85°C and 50% of the rated voltage. However, the actual lifespan may vary depending on the application, operating conditions, and quality of the capacitor.