-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805C105K3RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 10% RoHS: Compliant | 160000 |
|
$0.0130 / $0.0230 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. | 16319 |
|
$0.0156 / $0.0480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. (Also Known As: C0805C105K3RAC7800) | 16319 |
|
$0.0156 / $0.0480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. | 320 |
|
$0.0320 / $0.0960 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. (Also Known As: C0805C105K3RAC7800) | 320 |
|
$0.0320 / $0.0960 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. (Also Known As: C0805C105K3RAC7800) | 180 |
|
$0.0700 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. | 180 |
|
$0.0700 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. | 2000 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 10±%, X7R Temp Coef. (Also Known As: C0805C105K3RAC7800) | 2000 |
|
$0.0360 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C105K3RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105K3RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C105K3RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C105K3RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B105K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | C0805C105K3RAC vs 0805B105K250NB |
0805B105K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | C0805C105K3RAC vs 0805B105K250CB |
0805B105K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | C0805C105K3RAC vs 0805B105K250SB |
VCMS0805105K025XB | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Vatronics Technologies Limited | C0805C105K3RAC vs VCMS0805105K025XB |
C0805C105K3RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C105K3RAC vs C0805C105K3RAL7800 |
MMAST21GSB7105KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C105K3RAC vs MMAST21GSB7105KTNB25 |
0805B105K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | C0805C105K3RAC vs 0805B105K250ST |
0805B105K250CT | CAP,CERAMIC,1UF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | C0805C105K3RAC vs 0805B105K250CT |
C0805C105K3RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C105K3RAC vs C0805C105K3RAL7025 |
CGJ4J2X7R1E105KT | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | C0805C105K3RAC vs CGJ4J2X7R1E105KT |