Part Details for C0805C105K8RACAUTO by KEMET Corporation
Results Overview of C0805C105K8RACAUTO by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C105K8RACAUTO Information
C0805C105K8RACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805C105K8RACAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AH8718
|
Newark | Cap, Aec-Q200, 1Uf, 10V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C105K8RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0080 | Buy Now |
|
DISTI #
76AH8717
|
Newark | Cap, Aec-Q200, 1Uf, 10V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C105K8RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3885 |
|
$0.0080 | Buy Now |
|
DISTI #
76AH8718
|
Avnet Americas | - Tape and Reel (Alt: 76AH8718) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000 Partner Stock |
|
RFQ | |
|
DISTI #
76AH8717
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 76AH8717) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3885 Partner Stock |
|
RFQ | |
|
DISTI #
C0805C105K8RACAUTO
|
Avnet Americas | - Tape and Reel (Alt: C0805C105K8RACAUTO) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0261 / $0.0292 | Buy Now |
|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
DISTI #
C0805C105K8RACAUTO
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 2470 |
|
$0.0271 / $0.2400 | Buy Now |
|
DISTI #
KKA1519
|
Rutronik | KC 1,0µF 0805 10% 10V X7R AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 72000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0169 / $0.0172 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 52000 |
|
RFQ | |
|
DISTI #
C0805C105K8RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0805C105K8RACAUTO) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C0805C105K8RACAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0805C105K8RACAUTO
C0805C105K8RACAUTO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0805C105K8RACAUTO Part Data Attributes
|
|
C0805C105K8RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105K8RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Part Package Code | 0805 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.9 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Punched Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.25 mm |
Alternate Parts for C0805C105K8RACAUTO
This table gives cross-reference parts and alternative options found for C0805C105K8RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C105K8RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0805T105K8RBL | KEMET Corporation | $1.1625 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | C0805C105K8RACAUTO vs C0805T105K8RBL |
| C0805C105K8RAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | C0805C105K8RACAUTO vs C0805C105K8RAC9028 |
| C0805X105K8RAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | C0805C105K8RACAUTO vs C0805X105K8RAL7013 |
| C0805T105K8RCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | C0805C105K8RACAUTO vs C0805T105K8RCLTM |
| C0805T105K8RCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | C0805C105K8RACAUTO vs C0805T105K8RCLTU |
| C0805C105K8RAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | C0805C105K8RACAUTO vs C0805C105K8RAL7215 |
| C0805X105K8RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C105K8RACAUTO vs C0805X105K8RACAUTO7210 |
| C0805T105K8RBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C105K8RACAUTO vs C0805T105K8RBCTU |
| C0805T105K8RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C105K8RACAUTO vs C0805T105K8RAC |
| C0805X105K8RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C105K8RACAUTO vs C0805X105K8RACTM |
C0805C105K8RACAUTO Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0805C105K8RACAUTO is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C0805C105K8RACAUTO is a high-reliability capacitor that meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability applications.
-
The ESR of the C0805C105K8RACAUTO is typically around 0.1 ohms, but this value can vary depending on the frequency and other operating conditions.
-
Yes, the C0805C105K8RACAUTO is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6, making it suitable for use in automotive and other applications where vibration is a concern.
-
The C0805C105K8RACAUTO has an MSL rating of 1, which means it can withstand exposure to moisture without damage during the soldering process.