Part Details for C0805C106M4PACTU by KEMET Corporation
Results Overview of C0805C106M4PACTU by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C106M4PACTU Information
C0805C106M4PACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805C106M4PACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AH0836
|
Newark | Cap 10Uf 16Vdc X5R 20% Smd 0805 Rohs Compliant: Yes |Kemet C0805C106M4PACTU RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 222000 |
|
$0.1060 / $0.1160 | Buy Now |
|
DISTI #
68X2410
|
Newark | Cap, Mlcc, 10Uf, 16Vdc, X5R, 0805, Capacitance:10Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C106M4PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4640 |
|
$0.2660 / $0.6370 | Buy Now |
|
DISTI #
13M6697
|
Newark | Mlcc Capacitor, 10Uf, 16V, X5R, 20%, 0805, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C106M4PACTU RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1480 | Buy Now |
|
DISTI #
C0805C106M4PACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 16 V, 0805 [2012 Metric], ? 20%, X5R - Tape and Reel (Alt: C0805C106M4PACTU) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 222000 |
|
$0.0605 | Buy Now |
|
DISTI #
C0805C106M4PAC
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X5R, ±20%, SMD, 0805 Min Qty: 1 | 0 |
|
$0.2580 / $0.5000 | RFQ |
|
|
LCSC | 16V 10uF X5R 20% 0805 Ceramic Capacitors RoHS | 2455 |
|
$0.0524 / $0.0971 | Buy Now |
US Tariff Estimator: C0805C106M4PACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0805C106M4PACTU
C0805C106M4PACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0805C106M4PACTU Part Data Attributes
|
|
C0805C106M4PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C106M4PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0805 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 10 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for C0805C106M4PACTU
This table gives cross-reference parts and alternative options found for C0805C106M4PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C106M4PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CGA4J1X5R1C106M125AC | TDK Corporation | $0.1672 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C0805C106M4PACTU vs CGA4J1X5R1C106M125AC |
| 160R15X106MV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | C0805C106M4PACTU vs 160R15X106MV4T |
| 225478043776 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C106M4PACTU vs 225478043776 |
| C2012X5R1C106M(125AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C0805C106M4PACTU vs C2012X5R1C106M(125AB) |
| MC05MTX160106 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Ceramic, CHIP | C0805C106M4PACTU vs MC05MTX160106 |
| CM21X5R106M16KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | C0805C106M4PACTU vs CM21X5R106M16KT |
| 0805X5R106M16V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | C0805C106M4PACTU vs 0805X5R106M16V |
| GRT21BR61C106ME01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | C0805C106M4PACTU vs GRT21BR61C106ME01K |
| C2012X5R1C106MT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C106M4PACTU vs C2012X5R1C106MT |
| GRM21BR61C106ME15K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C106M4PACTU vs GRM21BR61C106ME15K |
C0805C106M4PACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0805C106M4PACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C0805C106M4PACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C0805C106M4PACTU capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
Yes, the C0805C106M4PACTU capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The recommended land pattern for the C0805C106M4PACTU capacitor is a rectangular pad with a minimum size of 1.5 mm x 3.2 mm, with a non-solder mask defined (NSMD) pad shape.