Part Details for C0805C473K2RAC7800 by KEMET Corporation
Results Overview of C0805C473K2RAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C473K2RAC7800 Information
C0805C473K2RAC7800 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805C473K2RAC7800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C0805C473K2RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor 0047 uF 200 V 10 X7R 0805 2012 Metric - Tape and Reel (Alt: C0805C473K2RAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 22500 |
|
Buy Now |
US Tariff Estimator: C0805C473K2RAC7800 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0805C473K2RAC7800
C0805C473K2RAC7800 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0805C473K2RAC7800 Part Data Attributes
|
|
C0805C473K2RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C473K2RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 200V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0805 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for C0805C473K2RAC7800
This table gives cross-reference parts and alternative options found for C0805C473K2RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C473K2RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0805T473K2RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C473K2RAC7800 vs C0805T473K2RAC |
| C0805X473K2RAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | C0805C473K2RAC7800 vs C0805X473K2RAL7215 |
| C0805X473K2RALAUTO | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 0805, CHIP | C0805C473K2RAC7800 vs C0805X473K2RALAUTO |
| C0805X473K201RDO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | C0805C473K2RAC7800 vs C0805X473K201RDO |
| C0805T473K2RCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C473K2RAC7800 vs C0805T473K2RCCTU |
| C0805T473K2RBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C473K2RAC7800 vs C0805T473K2RBC |
| 0805Y2000473KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | C0805C473K2RAC7800 vs 0805Y2000473KXR |
| C0805T473K2RAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | C0805C473K2RAC7800 vs C0805T473K2RAL7215 |
| C0805X473K2REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C473K2RAC7800 vs C0805X473K2REC |
| CR0805X7R473KW | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | C0805C473K2RAC7800 vs CR0805X7R473KW |
C0805C473K2RAC7800 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C0805C473K2RAC7800 is 260°C for 10 seconds.
-
Yes, the C0805C473K2RAC7800 is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The maximum operating voltage for the C0805C473K2RAC7800 is 50V.
-
The C0805C473K2RAC7800 is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, the C0805C473K2RAC7800 is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive and aerospace.