Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
KEMET Corporation | Ceramic Chip Capacitors / Tin Lead L Termination; Capacitance [nom]: 0.47uF; Working Voltage (Vdc)[max]: 25V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Solder (SnPb) Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked | $0.1990 / $0.7700 |
|
View Details |