Part Details for C0805X103J3GACTU by KEMET Corporation
Results Overview of C0805X103J3GACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805X103J3GACTU Information
C0805X103J3GACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805X103J3GACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AC2820
|
Newark | Cap, 0.01Μf, 25V, 5%, C0G/Np0, 0805, Capacitance:10000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C0805X103J3GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1785 |
|
$0.3030 / $0.4060 | Buy Now |
|
DISTI #
C0805X103J3GACTU
|
Avnet Americas | C0805X103J3GACTU - Tape and Reel (Alt: C0805X103J3GACTU) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2246 / $0.2293 | Buy Now |
US Tariff Estimator: C0805X103J3GACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0805X103J3GACTU
C0805X103J3GACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0805X103J3GACTU Part Data Attributes
|
|
C0805X103J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X103J3GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.78 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for C0805X103J3GACTU
This table gives cross-reference parts and alternative options found for C0805X103J3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X103J3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0805T103J3GBC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | C0805X103J3GACTU vs C0805T103J3GBC7210 |
| C0805T103J3GBL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | C0805X103J3GACTU vs C0805T103J3GBL7210 |
| C0805T103J3GCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | C0805X103J3GACTU vs C0805T103J3GCCTU |
| C0805C103J3GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | C0805X103J3GACTU vs C0805C103J3GAC7411 |
| C0805X103J3GALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | C0805X103J3GACTU vs C0805X103J3GALAUTO |
| C0805T103J3GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | C0805X103J3GACTU vs C0805T103J3GACTU |
| C0805T103J3GCC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | C0805X103J3GACTU vs C0805T103J3GCC7210 |
| C0805X103J3GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X103J3GACTU vs C0805X103J3GAL7210 |
| C0805X103J3GACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X103J3GACTU vs C0805X103J3GACAUTO7210 |
| C0805C103J3GAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X103J3GACTU vs C0805C103J3GAC7210 |
C0805X103J3GACTU Frequently Asked Questions (FAQ)
-
The recommended land pattern for C0805X103J3GACTU is a rectangular pad with a size of 0.5 mm x 0.5 mm, with a non-solder mask defined (NSMD) pad shape. The land pattern should be designed to accommodate the component's termination style and ensure reliable soldering.
-
While C0805X103J3GACTU is rated for operation up to 125°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum operating temperature. Additionally, the user should evaluate the component's performance under high-temperature conditions and consider the potential impact on its reliability and lifespan.
-
C0805X103J3GACTU is a Class III ceramic capacitor, which means it is designed to withstand normal humidity levels. However, it's crucial to follow proper handling and storage procedures to prevent moisture absorption. The user should also consider the component's moisture sensitivity level (MSL) and follow the recommended baking and soldering procedures to minimize the risk of damage.
-
Yes, C0805X103J3GACTU is compatible with lead-free soldering processes. The component is designed to withstand the higher temperatures associated with lead-free soldering, and its termination is made of a lead-free material. However, it's essential to follow the recommended soldering profile and ensure that the component is not exposed to excessive temperatures or thermal stress.
-
The expected lifespan of C0805X103J3GACTU depends on various factors, including the operating conditions, environmental factors, and quality of the component. Under normal operating conditions, the component can last for 10 to 20 years or more. However, it's essential to consider the component's reliability and perform regular maintenance and testing to ensure its continued performance.