Part Details for C0805X472G2GECAUTO7210 by KEMET Corporation
Results Overview of C0805X472G2GECAUTO7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805X472G2GECAUTO7210 Information
C0805X472G2GECAUTO7210 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805X472G2GECAUTO7210
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C0805X472G2GECAUTO7210
|
Avnet Americas | - Tape and Reel (Alt: C0805X472G2GECAUTO7210) COO: Mexico RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2805 / $0.3236 | Buy Now |
US Tariff Estimator: C0805X472G2GECAUTO7210 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C0805X472G2GECAUTO7210
C0805X472G2GECAUTO7210 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C0805X472G2GECAUTO7210 Part Data Attributes
|
|
C0805X472G2GECAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X472G2GECAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.0047 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.9 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 2% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | SMT | |
| Packing Method | TR, Embossed Plastic, 13 Inch | |
| Positive Tolerance | 2% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.25 mm |
Alternate Parts for C0805X472G2GECAUTO7210
This table gives cross-reference parts and alternative options found for C0805X472G2GECAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X472G2GECAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0805C472G2GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | C0805X472G2GECAUTO7210 vs C0805C472G2GAC |
| C0805C472G2GACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X472G2GECAUTO7210 vs C0805C472G2GACAUTO7411 |
| C0805T472G2GBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | C0805X472G2GECAUTO7210 vs C0805T472G2GBLTU |
| C0805T472G2GBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | C0805X472G2GECAUTO7210 vs C0805T472G2GBCTU |
| C0805T472G2GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | C0805X472G2GECAUTO7210 vs C0805T472G2GCLTM |
| C0805X472G2GAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X472G2GECAUTO7210 vs C0805X472G2GAC7210 |
| C0805T472G2GCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | C0805X472G2GECAUTO7210 vs C0805T472G2GCC |
| C0805C472G2GECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X472G2GECAUTO7210 vs C0805C472G2GECAUTO |
| C0805T472G2GCL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | C0805X472G2GECAUTO7210 vs C0805T472G2GCL7210 |
| C0805C472G2GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X472G2GECAUTO7210 vs C0805C472G2GAL7210 |