Part Details for C1005C0G1H331J050BA by TDK Corporation
Results Overview of C1005C0G1H331J050BA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1005C0G1H331J050BA Information
C1005C0G1H331J050BA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1005C0G1H331J050BA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79Y4164
|
Newark | Cap, Mlcc, 330Pf, 50V, C0G/Np0, 0402, Capacitance:330Pf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Rohs Compliant: Yes |Tdk C1005C0G1H331J050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 | Buy Now |
|
DISTI #
94Y9946
|
Newark | Cap, 330Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:330Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C1005C0G1H331J050BA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0130 / $0.0270 | Buy Now |
|
DISTI #
C1005C0G1H331J050BA
|
Avnet Americas | - Tape and Reel (Alt: C1005C0G1H331J050BA) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0059 / $0.0067 | Buy Now |
|
|
Bristol Electronics | Min Qty: 112 | 10000 |
|
$0.0075 / $0.0450 | Buy Now |
|
DISTI #
C1005C0G1H331J050BA
|
Avnet Abacus | - Tape and Reel (Alt: C1005C0G1H331J050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C1005C0G1H331J050BA by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1005C0G1H331J050BA
C1005C0G1H331J050BA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1005C0G1H331J050BA Part Data Attributes
|
|
C1005C0G1H331J050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H331J050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | TDK CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Samacsys Manufacturer | TDK | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
Alternate Parts for C1005C0G1H331J050BA
This table gives cross-reference parts and alternative options found for C1005C0G1H331J050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H331J050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0402T331J5GCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | C1005C0G1H331J050BA vs C0402T331J5GCLTU |
| SMT15N331J500CT | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | C1005C0G1H331J050BA vs SMT15N331J500CT |
| CM05CG331J50KQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005C0G1H331J050BA vs CM05CG331J50KQ |
| CM05CG331J50KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005C0G1H331J050BA vs CM05CG331J50KN |
| CL05C331JB5ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | C1005C0G1H331J050BA vs CL05C331JB5ANNP |
| GCM1555C1H331JA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005C0G1H331J050BA vs GCM1555C1H331JA16W |
| C0402COG331J500NJB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | C1005C0G1H331J050BA vs C0402COG331J500NJB |
| HMT15N331500GJG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | C1005C0G1H331J050BA vs HMT15N331500GJG |
| GRT1555C1H331JA02J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00033 uF, SURFACE MOUNT, 0402, CHIP | C1005C0G1H331J050BA vs GRT1555C1H331JA02J |
| GRT1555C1H331JA02W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00033 uF, SURFACE MOUNT, 0402, CHIP | C1005C0G1H331J050BA vs GRT1555C1H331JA02W |
C1005C0G1H331J050BA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for this capacitor is 250°C.
-
Yes, this capacitor is designed for high-reliability applications and meets the requirements for automotive and industrial applications.
-
The C1005C0G1H331J050BA capacitor has a high-frequency response of up to 10 GHz, making it suitable for high-frequency applications.
-
Yes, this capacitor is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
-
Yes, this capacitor is designed to operate in high-temperature environments up to 150°C.