C106D1
Description: Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 1 Element, TO-202AB

Overview of C106D1 by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for C106D1 by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C106D1 by Loras Industries Inc

C106D1
Loras Industries Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
40 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
3 mA
JEDEC-95 Code
TO-202AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
4000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. C106D1
    Loras Industries Inc
    Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 1 Element, TO-202AB
    VS

Alternate Parts for C106D1

This table gives cross-reference parts and alternative options found for C106D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C106D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C106D Silicon Controlled Rectifier, 4000mA I(T), 400V V(DRM) Powerex Power Semiconductors C106D1 vs C106D
C106D1G Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN Littelfuse Inc C106D1 vs C106D1G
C106D Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-126, TO-126, 3 PIN Central Semiconductor Corp C106D1 vs C106D
C106M-1 4A, 600V, SCR, TO-225AA Motorola Mobility LLC C106D1 vs C106M-1
C106D1 4A, 400V, SCR, TO-225AA, CASE 77-09, 3 PIN onsemi C106D1 vs C106D1
C106D 4A, 400V, SCR, TO-225AA, CASE 77-09, 3 PIN onsemi C106D1 vs C106D
C106D Silicon Controlled Rectifier, 4 A, 400 V, SCR, TO-126, PLASTIC, TO-126, 3 PIN NXP Semiconductors C106D1 vs C106D
C106DG Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN Littelfuse Inc C106D1 vs C106DG
C106D1 4A, 400V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN Motorola Mobility LLC C106D1 vs C106D1
C106D-1 Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3 NEC Electronics America Inc C106D1 vs C106D-1
Part Number Description Manufacturer Compare
NS209 Silicon Controlled Rectifier, 9A I(T)RMS, 9000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries C106D1 vs NS209
S106B2 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, 3 PIN Hutson Industries C106D1 vs S106B2
2N1871E3 Silicon Controlled Rectifier, 1.9625A I(T)RMS, 60V V(RRM), 1 Element, TO-9, 3 PIN Microsemi Corporation C106D1 vs 2N1871E3
NTE5416 Silicon Controlled Rectifier, 4.082A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-126, NTE Electronics Inc C106D1 vs NTE5416
2N6402 Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB Loras Industries Inc C106D1 vs 2N6402
TYN058 8A, 50V, SCR, TO-220AB STMicroelectronics C106D1 vs TYN058
SF5D41 Silicon Controlled Rectifier, 7.8 A, 200 V, SCR, TO-220AB Toshiba America Electronic Components C106D1 vs SF5D41
S2514BH 25A, 200V, SCR, TO-220AB STMicroelectronics C106D1 vs S2514BH
2N3669 Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-3, TO-3, 2 PIN Advanced Semiconductor Inc C106D1 vs 2N3669
2N1599 1.6A, 400V, SCR, TO-205AD Motorola Mobility LLC C106D1 vs 2N1599

Related Parts for C106D1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C106D1 by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C106D1 by Loras Industries Inc

Select Manufacturer
Which Manufacturer of C106D1 would you like to use for your alert(s)?
  • Please alert me when C106D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C106D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C106D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C106D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C106D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C106D1 by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: