Part Details for C106M-1 by NEC Electronics America Inc
Overview of C106M-1 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1608C-106MLC | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DS1608C-106MLB | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DS1608C-106ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for C106M-1
C106M-1 CAD Models
C106M-1 Part Data Attributes
|
C106M-1
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
C106M-1
NEC Electronics America Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 40 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for C106M-1
This table gives cross-reference parts and alternative options found for C106M-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C106M-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C106D1G | Sensitive Gate Silicon Controlled Rectifier - SCR 400 V, TO-225, 500-BLKBX | onsemi | C106M-1 vs C106D1G |
C106M-1 | 4A, 600V, SCR, TO-225AA | Motorola Mobility LLC | C106M-1 vs C106M-1 |
C106D | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | C106M-1 vs C106D |
C106D1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | C106M-1 vs C106D1 |
C106D | 4A, 400V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | C106M-1 vs C106D |
C106D | 4A, 400V, SCR, TO-225AA, CASE 77-09, 3 PIN | onsemi | C106M-1 vs C106D |
C106DG | Sensitive Gate Silicon Controlled Rectifier - SCR 400 V, TO-225, 500-BLKBX | onsemi | C106M-1 vs C106DG |
C106D-1 | 4A, 400V, SCR, TO-225AA | Motorola Mobility LLC | C106M-1 vs C106D-1 |
C106D-1 | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3 | NEC Electronics America Inc | C106M-1 vs C106D-1 |
C106D1 | 4A, 400V, SCR, TO-225AA, CASE 77-09, 3 PIN | onsemi | C106M-1 vs C106D1 |