-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70100111
|
RS | Diode, SCR, Vr 600V, If 4A, Pkg TO-225AA, Vf 2.2V, I2T 1.65A2s, Tj +110degc, Cs 20A | ON Semiconductor C106MG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7600 | RFQ |
|
Future Electronics | C106 Series 4 A 600 V Through Hole Silicon Controlled Rectifier - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 87Bag |
|
$0.2500 / $0.3000 | Buy Now |
|
Future Electronics | C106 Series 4 A 600 V Through Hole Silicon Controlled Rectifier - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.2500 / $0.3000 | Buy Now |
|
Win Source Electronics | THYRISTOR SCR 4A 600V TO225AA / SCR Diode 600V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box | 77000 |
|
$0.1940 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C106MG
onsemi
Buy Now
Datasheet
|
Compare Parts:
C106MG
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225AA | |
Package Description | LEAD FREE, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for C106MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C106MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T106M1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | C106MG vs T106M1 |
MCR106-8 | 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | C106MG vs MCR106-8 |
MCR106-8 | 4A, 600V, SCR, TO-225AA, CASE 077-09, 3 PIN | onsemi | C106MG vs MCR106-8 |
C106M1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Central Semiconductor Corp | C106MG vs C106M1 |
C106M1T | 4A, 600V, SCR, TO-225AA, TO-126, 3 PIN | onsemi | C106MG vs C106M1T |
MCR106-8G | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 077-09, 3 PIN | Littelfuse Inc | C106MG vs MCR106-8G |
C106M1G | Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX | onsemi | C106MG vs C106M1G |
C106M | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | C106MG vs C106M |
C106M1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | C106MG vs C106M1 |
C106M1G | Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN | Littelfuse Inc | C106MG vs C106M1G |