Part Details for C106Q1 by New Jersey Semiconductor Products Inc
Overview of C106Q1 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C106Q1
C106Q1 CAD Models
C106Q1 Part Data Attributes
|
C106Q1
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
C106Q1
New Jersey Semiconductor Products Inc
Thyristor SCR 600V 20A 3-Pin(3+Tab) TO-225 Box
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 0.2 mA | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 600 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |