Part Details for C1206C103JBGACAUTO by KEMET Corporation
Results Overview of C1206C103JBGACAUTO by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C103JBGACAUTO Information
C1206C103JBGACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1206C103JBGACAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AH8892
|
Newark | Cap, Aec-Q200, 0.01Uf, 630V, Mlcc, 1206, Capacitance:0.01Μf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C103JBGACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 166 |
|
$0.4000 / $1.0400 | Buy Now |
|
DISTI #
76AH8893
|
Newark | Cap, Aec-Q200, 0.01Uf, 630V, Mlcc, 1206, Capacitance:0.01Μf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C103JBGACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3970 | Buy Now |
|
DISTI #
C1206C103JBGACAUTO
|
Avnet Americas | - Tape and Reel (Alt: C1206C103JBGACAUTO) COO: Mexico RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2820 / $0.3223 | Buy Now |
|
DISTI #
C1206C103JBGACAUTO
|
TME | Capacitor: ceramic, MLCC, 10nF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 1 | 690 |
|
$0.2960 / $0.9800 | Buy Now |
|
DISTI #
KKA1852
|
Rutronik | KC 10nF 1206 5% 630V NP0 AECQ RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 2000 Stock SG - 0 |
|
$0.3002 | Buy Now |
|
DISTI #
C1206C103JBGACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C1206C103JBGACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 54000 |
|
Buy Now | |
|
DISTI #
C1206C103JBGACAUTO
|
Avnet Asia | (Alt: C1206C103JBGACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.2820 / $0.3177 | Buy Now |
|
|
LCSC | 630V 10nF C0G 5% 1206 Ceramic Capacitors RoHS | 45 |
|
$0.4419 / $0.4697 | Buy Now |
US Tariff Estimator: C1206C103JBGACAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1206C103JBGACAUTO
C1206C103JBGACAUTO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1206C103JBGACAUTO Part Data Attributes
|
|
C1206C103JBGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103JBGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 630 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for C1206C103JBGACAUTO
This table gives cross-reference parts and alternative options found for C1206C103JBGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C103JBGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AC1206JKNPOZBN103 | YAGEO Corporation | $0.3063 | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | C1206C103JBGACAUTO vs AC1206JKNPOZBN103 |
| C1206C103JBGAC | KEMET Corporation | $0.4883 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | C1206C103JBGACAUTO vs C1206C103JBGAC |
| C1206X103JBGALAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C103JBGACAUTO vs C1206X103JBGALAUTO7210 |
| C1206X103JBGACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C103JBGACAUTO vs C1206X103JBGACAUTO7210 |
| AC1206JFNPOZBN103 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | C1206C103JBGACAUTO vs AC1206JFNPOZBN103 |
| C1206X103JBGALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C103JBGACAUTO vs C1206X103JBGALAUTO |
| C1206C103JBGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C103JBGACAUTO vs C1206C103JBGAC7210 |
| GCM31C5C2J103JX03L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | C1206C103JBGACAUTO vs GCM31C5C2J103JX03L |
| C1206C103JBGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C103JBGACAUTO vs C1206C103JBGAL7210 |
| C1206X103JBGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C103JBGACAUTO vs C1206X103JBGALTU |
C1206C103JBGACAUTO Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1206C103JBGACAUTO is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the C1206C103JBGACAUTO is a high-reliability capacitor that meets the requirements of various industries, including automotive, aerospace, and industrial.
-
The C1206C103JBGACAUTO has an MSL rating of 1, which means it can withstand exposure to moisture without damage.
-
The C1206C103JBGACAUTO has a rated voltage of 16V, but it can be used in high-voltage applications up to 25V with derating.
-
Yes, the C1206C103JBGACAUTO is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.