Part Details for C1206C104J5RACAUTO by KEMET Corporation
Results Overview of C1206C104J5RACAUTO by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C104J5RACAUTO Information
C1206C104J5RACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1206C104J5RACAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AH8913
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C104J5RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2799 |
|
$0.0820 / $0.2500 | Buy Now |
|
DISTI #
76AH8914
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C104J5RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0670 | Buy Now |
|
DISTI #
C1206C104J5RACAUTO
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 50 V, 1206 [3216 Metric], ? 5%, X7R - Tape and Reel (Alt: C1206C104J5RACAUTO) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0337 / $0.0344 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 52000 |
|
RFQ | |
|
DISTI #
C1206C104J5RACAUTO
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 01 F 50 V 1206 3216 Metric 5 X7R - Tape and Reel (Alt: C1206C104J5RACAUTO) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C1206C104J5RACAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1206C104J5RACAUTO
C1206C104J5RACAUTO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1206C104J5RACAUTO Part Data Attributes
|
|
C1206C104J5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C104J5RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Part Package Code | 1206 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.78 mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.6 mm |
Alternate Parts for C1206C104J5RACAUTO
This table gives cross-reference parts and alternative options found for C1206C104J5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C104J5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1206C104J5RALTU | KEMET Corporation | $0.2665 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | C1206C104J5RACAUTO vs C1206C104J5RALTU |
| C1206X104J5RAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | C1206C104J5RACAUTO vs C1206X104J5RAL7025 |
| C1206T104J5RBL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | C1206C104J5RACAUTO vs C1206T104J5RBL3325 |
| C1206X104J5RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1306, | C1206C104J5RACAUTO vs C1206X104J5RAL7210 |
| C1206X104J5RAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1306, | C1206C104J5RACAUTO vs C1206X104J5RAL7013 |
| HMT31X104500PJG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | C1206C104J5RACAUTO vs HMT31X104500PJG |
| C1206Y104J5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | C1206C104J5RACAUTO vs C1206Y104J5RAC |
| C1206S104J5RAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | C1206C104J5RACAUTO vs C1206S104J5RAL7800 |
| C1206X104J5RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1206C104J5RACAUTO vs C1206X104J5RACAUTO7411 |
| C1206T104J5RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | C1206C104J5RACAUTO vs C1206T104J5RAC7215 |
C1206C104J5RACAUTO Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1206C104J5RACAUTO is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the C1206C104J5RACAUTO is a high-reliability capacitor that meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability applications.
-
Yes, the C1206C104J5RACAUTO is designed to withstand high vibrations and meets the requirements of IEC 60068-2-6, making it suitable for use in high-vibration environments.
-
The ESR of the C1206C104J5RACAUTO is typically around 0.015 ohms, but this value can vary depending on the frequency and other factors.
-
Yes, the C1206C104J5RACAUTO is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.