-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24J4589
|
Newark | Ceramic Capacitor, 2.2Uf, 16V, X5R, 10%, 1206, Full Reel, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C225K4PACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
67AH9688
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C225K4PACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0890 | Buy Now |
DISTI #
27AC3475
|
Newark | Cap, 2.2Μf, 16V, 10%, X5R, 1206, Capacitance:2.2Μf, Voltage Rating:16V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C225K4PACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6966 |
|
$0.0960 / $0.1520 | Buy Now |
DISTI #
C1206C225K4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C225K4PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1650 / $0.1870 | Buy Now |
DISTI #
80-C1206C225K4P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 1206 10% RoHS: Compliant | 6463 |
|
$0.0540 / $0.3000 | Buy Now |
DISTI #
70097351
|
RS | 1206 C 2.2uF Ceramic Multilayer Capacitor, 16 VDC, +85degC, X5R Dielec, +/-10% | KEMET C1206C225K4PACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 / $0.1650 | RFQ |
DISTI #
70095682
|
RS | Capacitor, Ceramic, Cap, 2.20uF, Tol 10%, SMT, Vol-Rtg 16V, High Cap | KEMET C1206C225K4PACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.2000 | RFQ |
|
Bristol Electronics | Min Qty: 12 | 2220 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 3733 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 2.2 uF, SURFACE MOUNT, 1206 | 1974 |
|
$0.0900 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C225K4PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C225K4PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |