-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8123
|
Newark | Cap, 0.033Μf, 500V, 10%, X7R, 1206, Capacitance:33000Pf, Voltage Rating:500V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C333KCRACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1435 |
|
$0.1000 / $0.1660 | Buy Now |
DISTI #
67AH9701
|
Newark | Cap, 33000Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C333KCRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0940 | Buy Now |
DISTI #
80-C1206C333KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.033uF X7R 1206 10% RoHS: Compliant | 3480 |
|
$0.0520 / $0.3400 | Buy Now |
DISTI #
C1206C333KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.033uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0680 | Buy Now |
DISTI #
C1206C333KCRACTU
|
TME | Capacitor: ceramic, MLCC, 33nF, 500V, X7R, ±10%, SMD, 1206 Min Qty: 10 | 2000 |
|
$0.0473 / $0.1229 | Buy Now |
DISTI #
2676466RL
|
element14 Asia-Pacific | CAP, 0.033F, 500V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 1435 |
|
$0.0838 / $0.1007 | Buy Now |
DISTI #
2676466
|
element14 Asia-Pacific | CAP, 0.033F, 500V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1435 |
|
$0.0838 / $0.1684 | Buy Now |
DISTI #
3299332
|
element14 Asia-Pacific | CAP, 33000PF, 500V, MLCC, 1206 RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.0647 / $0.0765 | Buy Now |
DISTI #
2676466RL
|
Farnell | CAP, 0.033F, 500V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 1 Days Container: Reel | 1435 |
|
$0.0800 / $0.1033 | Buy Now |
DISTI #
2676466
|
Farnell | CAP, 0.033F, 500V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 10 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 1435 |
|
$0.0800 / $0.1826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C333KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C333KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C333KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C333KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501R18W333KV4U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206C333KCRACTU vs 501R18W333KV4U |
501R18W333KV4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206C333KCRACTU vs 501R18W333KV4 |
VJ1206Y333KXEAT5Z | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | C1206C333KCRACTU vs VJ1206Y333KXEAT5Z |
501R18W333KV4R | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206C333KCRACTU vs 501R18W333KV4R |
501R18W333KV6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206C333KCRACTU vs 501R18W333KV6 |
501R18W333KV6R | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1206C333KCRACTU vs 501R18W333KV6R |