Part Details for C1206C475K5PACTU by KEMET Corporation
Results Overview of C1206C475K5PACTU by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C475K5PACTU Information
C1206C475K5PACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1206C475K5PACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01N5615
|
Newark | Multilayer Ceramic Capacitor, C Series, 4.7 - F, - 10%, X5R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C475K5PACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16420 |
|
$0.2070 / $0.2350 | Buy Now |
|
DISTI #
05AC8147
|
Newark | Cap, 4.7Μf, 50V, 10%, X5R, 1206, Capacitance:4.7Μf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C475K5PACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.1570 / $0.1720 | Buy Now |
|
DISTI #
C1206C475K5PACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 ?F, 50 V, 1206 [3216 Metric], ? 10%, X5R - Tape and Reel (Alt: C1206C475K5PACTU) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0643 / $0.0657 | Buy Now |
|
DISTI #
70096930
|
RS | 1206 C 4.7UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, X5R DIELEC, +/-10% Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 | RFQ |
|
|
Bristol Electronics | Min Qty: 15 | 2269 |
|
$0.0695 / $0.3473 | Buy Now |
|
|
Bristol Electronics | 372 |
|
RFQ | ||
|
DISTI #
C1206C475K5PAC
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X5R, ±10%, SMD, 1206 Min Qty: 10 | 780 |
|
$0.1610 / $0.5880 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 1911 |
|
RFQ | |
|
|
Chip Stock | CeramicCapacitor,Multilayer,Ceramic,50V,10%+Tol,10%-Tol,X7R,15%TC,0.47uF,SurfaceMount,1206 | 3500 |
|
RFQ |
US Tariff Estimator: C1206C475K5PACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1206C475K5PACTU
C1206C475K5PACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1206C475K5PACTU Part Data Attributes
|
|
C1206C475K5PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C475K5PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1206 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 37 Weeks | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for C1206C475K5PACTU
This table gives cross-reference parts and alternative options found for C1206C475K5PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C475K5PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UMK316BJ475KL-T | TAIYO YUDEN | $0.0748 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | C1206C475K5PACTU vs UMK316BJ475KL-T |
| C3216X5R1H475K160AB | TDK Corporation | $0.3971 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C1206C475K5PACTU vs C3216X5R1H475K160AB |
| CGA5L3X5R1H475K160AB | TDK Corporation | $0.4114 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C1206C475K5PACTU vs CGA5L3X5R1H475K160AB |
| C3216X5R1H475KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C1206C475K5PACTU vs C3216X5R1H475KT |
| C1206C475K5PAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | C1206C475K5PACTU vs C1206C475K5PAL |
| CL31A475KBHGNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | C1206C475K5PACTU vs CL31A475KBHGNNF |
| C1206C475K5PAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | C1206C475K5PACTU vs C1206C475K5PAC |
| C1206B475K050B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | C1206C475K5PACTU vs C1206B475K050B |
| CL31A475KBHGNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | C1206C475K5PACTU vs CL31A475KBHGNNS |
| 222258113672 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | C1206C475K5PACTU vs 222258113672 |
C1206C475K5PACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1206C475K5PACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C1206C475K5PACTU capacitor is suitable for high-reliability applications due to its construction and materials, which meet the requirements of various industry standards such as MIL-PRF-123 and IEC 60384-4.
-
Yes, the C1206C475K5PACTU capacitor is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which includes sinusoidal vibration at 10-2000 Hz, 10g peak acceleration.
-
Yes, the C1206C475K5PACTU capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the C1206C475K5PACTU capacitor is -55°C to 125°C.