If you like Findchips… You will love Findchips PRO. Try it Now.
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
C1206X105K4RACTU
Yes
Yes
Active
KEMET ELECTRONICS CORP
CHIP
EAR99
8532.24.00.20
KEMET Corporation
0.67
1 µF
CERAMIC CAPACITOR
CERAMIC
1.2 mm
e3
3.3 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, EMBOSSED PLASTIC, 7 INCH
10%
16 V
1206
YES
X7R
15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1.6 mm
63,344
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C105K4RAC7210 Capacitors | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C1206X105K4RACTU vs C1206C105K4RAC7210 |
C1206T105K4RCLTM Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X105K4RACTU vs C1206T105K4RCLTM |
C1206C105K4RAC7800 Capacitors | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206X105K4RACTU vs C1206C105K4RAC7800 |
C1206X105K4RALAUTO Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X105K4RACTU vs C1206X105K4RALAUTO |
C1206X105K4RALTU Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X105K4RACTU vs C1206X105K4RALTU |
C1206X105K4RALTM Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X105K4RACTU vs C1206X105K4RALTM |
C1206T105K4RACTM Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206X105K4RACTU vs C1206T105K4RACTM |
C1206C105K4RAC Capacitors | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | C1206X105K4RACTU vs C1206C105K4RAC |
C1206X105K4RACTM Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206X105K4RACTU vs C1206X105K4RACTM |
C1206T105K4RAL Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X105K4RACTU vs C1206T105K4RAL |
536,745 of 2,660,986 parts
-0.07% change vs. last year42,376 of 125,823 parts
-0.09% change vs. last year39,690 of 114,693 parts
-0.09% change vs. last year