-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 250V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4499
|
Newark | Cap, 0.1Μf, 250V, 10%, X7R, 1210, Capacitance:0.1Μf, Voltage Rating:250V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C104KARACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3600 |
|
$0.1670 / $0.2870 | Buy Now |
DISTI #
72K8087
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, 10%, 1210, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C104KARACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3780 | Buy Now |
DISTI #
C1210C104KARACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C104KARACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0924 / $0.1047 | Buy Now |
DISTI #
80-C1210C104KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1210 10% RoHS: Compliant | 9841 |
|
$0.0990 / $0.4400 | Buy Now |
DISTI #
70096126
|
RS | Capacitors, Ceramic SMT, Tip and Ring, .100uF 250V, 10%, X7R | KEMET C1210C104KARACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 / $0.2840 | RFQ |
DISTI #
C1210C104KARACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1030 | Buy Now |
DISTI #
C1210C104KARACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C104KARACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.3219 / $0.3648 | Buy Now |
DISTI #
C1210C104KARACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C104KARACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0924 / $0.1047 | Buy Now |
DISTI #
2810312RL
|
element14 Asia-Pacific | CAP, 0.1F, 250V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 3600 |
|
$0.1229 / $0.1854 | Buy Now |
DISTI #
2810312
|
element14 Asia-Pacific | CAP, 0.1F, 250V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3600 |
|
$0.1229 / $0.2906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C104KARACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C104KARACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 250V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |