-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0793
|
Newark | Cap, Mlcc, X7R, 10Uf, 50V, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Kemet C1210C106K5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19617 |
|
$0.4170 | Buy Now |
DISTI #
14AC3694
|
Newark | Cap, Mlcc, X7R, 10Uf, 50V, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Kemet C1210C106K5RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5890 | Buy Now |
DISTI #
25AC8463
|
Newark | Cap 10Uf 50Vdc X7R 10% Smd 1210 Rohs Compliant: Yes |Kemet C1210C106K5RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 | Buy Now |
DISTI #
C1210C106K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 20000 |
|
$0.8250 / $0.9625 | Buy Now |
DISTI #
C1210C106K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K5RACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.8525 / $1.0175 | Buy Now |
DISTI #
C1210C106K5RAC7800
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210C106K5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.8250 / $0.9625 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0.8730 | Buy Now |
|
Bristol Electronics | 7001 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 10UF, SURFACE MOUNT, 1210 | 34 |
|
$0.3675 / $0.7350 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 10UF, SURFACE MOUNT, 1210 | 800 |
|
$0.3200 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210C106K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C106K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C1210C106K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C106K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCU32MLB7106KPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5RACTU vs MBJCU32MLB7106KPPDT8 |
MBJCU32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5RACTU vs MBJCU32MLB7106KPPDT1 |
MMASU32MAB7106KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5RACTU vs MMASU32MAB7106KPNA18 |
MSASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5RACTU vs MSASU32MAB7106KPNA01 |
CS3225X7R106K500NRL | Ceramic Capacitor, Ceramic, | Samwha Electronics | C1210C106K5RACTU vs CS3225X7R106K500NRL |
C3225X7R1H106K250AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TDK Corporation | C1210C106K5RACTU vs C3225X7R1H106K250AC |
MT32B106K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | C1210C106K5RACTU vs MT32B106K500CT |
MCJCU32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5RACTU vs MCJCU32MLB7106KPPDT1 |
MLASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5RACTU vs MLASU32MAB7106KPNA01 |
MMASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210C106K5RACTU vs MMASU32MAB7106KPNA01 |