Part Details for C1210C475M1R2C7186 by KEMET Corporation
Results Overview of C1210C475M1R2C7186 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C475M1R2C7186 Information
C1210C475M1R2C7186 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210C475M1R2C7186
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11AC2971
|
Newark | Cap, 4.7Μf, 100V, 20%, X7R, 1210, Reel, Capacitance:4.7Μf, Voltage Rating:100V, Ceramic Capacitor Case:1210 [3225 Metric], Product Range:Kps Series, Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:6.15Mm, Rohs Compliant: Yes |Kemet C1210C475M1R2C7186 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Reel | 900 |
|
$2.5700 / $2.7600 | Buy Now |
|
DISTI #
79R5724
|
Newark | Cap, Mlcc, X7R, 4.7Uf, 100V, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:6.15Mm, Capacitor Mounting:Surface Mount, Lead Spacing:-, Product Range:Kps Series Rohs Compliant: Yes |Kemet C1210C475M1R2C7186 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$2.7900 / $4.6000 | Buy Now |
|
DISTI #
C1210C475M1R2C7186
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 ?F, 100 V, 1210 [3225 Metric], ? 20%, X7R, 6.15 mm - Tape and Reel (Alt: C1210C475M1R2C7186) COO: Mexico RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9815 / $2.2646 | Buy Now |
|
DISTI #
70096682
|
RS | CAPACITOR, CERAMIC, CAP 4.7 UF, TOL 20%, VOL-RTG 100 VDC, SMT, 1210, X7R, DOUBLE STACK Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $4.6000 | RFQ |
|
DISTI #
C1210C475M1R2C7186
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7R, ±20%, SMD, 1210 Min Qty: 1 | 380 |
|
$1.9500 / $3.9100 | Buy Now |
|
DISTI #
C1210C475M1R2C7186
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 F 100 V 1210 3225 Metric 20 X7R 615 mm - Tape and Reel (Alt: C1210C475M1R2C7186) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
C1210C475M1R2C7186
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 ?F, 100 V, 1210 [3225 Metric], ? 20%, X7R, 6.15 mm (Alt: C1210C475M1R2C7186) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 31 Weeks, 0 Days | 1500 |
|
$2.3170 / $2.6100 | Buy Now |
|
|
LCSC | 100V 4.7uF X7R 20% SMD3.5x2.3mm Ceramic Capacitors RoHS | 10 |
|
$4.4124 / $4.6921 | Buy Now |
US Tariff Estimator: C1210C475M1R2C7186 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1210C475M1R2C7186
C1210C475M1R2C7186 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1210C475M1R2C7186 Part Data Attributes
|
|
C1210C475M1R2C7186
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C475M1R2C7186
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 4.7uF, 1410
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 4.7 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 6.15 mm | |
| JESD-609 Code | e3 | |
| Length | 3.5 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 1210 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | J BEND | |
| Width | 2.6 mm |
Alternate Parts for C1210C475M1R2C7186
This table gives cross-reference parts and alternative options found for C1210C475M1R2C7186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C475M1R2C7186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1210C475M1R2C7289 | KEMET Corporation | $2.7103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 4.4uF, 1410 | C1210C475M1R2C7186 vs C1210C475M1R2C7289 |
| C1210C475M1R2CTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210C475M1R2C7186 vs C1210C475M1R2CTU |
C1210C475M1R2C7186 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1210C475M1R2C7186 capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C1210C475M1R2C7186 capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C1210C475M1R2C7186 capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The recommended land pattern for the C1210C475M1R2C7186 capacitor is a rectangular pad with a minimum size of 2.5mm x 1.3mm, with a non-solder-mask-defined (NSMD) pad shape.
-
Yes, the C1210C475M1R2C7186 capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.