Part Details for C1210C563KDRACTU by KEMET Corporation
Results Overview of C1210C563KDRACTU by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210C563KDRACTU Information
C1210C563KDRACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210C563KDRACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AC3564
|
Newark | Cap, 0.056Μf, 1 Kv, 10%, X7R, 1210, Capacitance:56000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1210C563KDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1119 |
|
$0.1990 / $0.2480 | Buy Now |
|
DISTI #
67AH9831
|
Newark | Cap, 56000Pf, 1Kv, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210C563KDRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1390 / $0.1570 | Buy Now |
|
DISTI #
C1210C563KDRACTU
|
Avnet Americas | - Tape and Reel (Alt: C1210C563KDRACTU) COO: Mexico RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1019 / $0.1164 | Buy Now |
US Tariff Estimator: C1210C563KDRACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1210C563KDRACTU
C1210C563KDRACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1210C563KDRACTU Part Data Attributes
|
|
C1210C563KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210C563KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.056uF, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.056 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.1 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
Alternate Parts for C1210C563KDRACTU
This table gives cross-reference parts and alternative options found for C1210C563KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210C563KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1210V563KDRACTU | KEMET Corporation | $0.2241 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C563KDRACTU vs C1210V563KDRACTU |
| C1210C563KDRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1210, | C1210C563KDRACTU vs C1210C563KDRAC7210 |
| C1210C563KDRAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1210, | C1210C563KDRACTU vs C1210C563KDRAC3325 |
| C1210V563KDRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C563KDRACTU vs C1210V563KDRAC |
| C1210C563KDRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1210, | C1210C563KDRACTU vs C1210C563KDRAL7215 |
| C1210V563KDRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210C563KDRACTU vs C1210V563KDRACTM |
| C1210C563KDRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.056uF, 1210 | C1210C563KDRACTU vs C1210C563KDRALTU |
| C1210X563KDRALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | C1210C563KDRACTU vs C1210X563KDRALTM |
| C1210C563KDRACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.056uF, 1210 | C1210C563KDRACTU vs C1210C563KDRACAUTO |
| C1210C563KDRAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | C1210C563KDRACTU vs C1210C563KDRAL7081 |
C1210C563KDRACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1210C563KDRACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C1210C563KDRACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C1210C563KDRACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in environments exceeding 125°C without derating the voltage and current ratings.
-
The recommended land pattern for the C1210C563KDRACTU capacitor is a rectangular pad with a minimum size of 2.5mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the C1210C563KDRACTU capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.