Part Details for C1210X475K5RAC by KEMET Corporation
Results Overview of C1210X475K5RAC by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210X475K5RAC Information
C1210X475K5RAC by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210X475K5RAC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AJ0402
|
Newark | 4.70Uf 50.0V Rohs Compliant: Yes |Kemet C1210X475K5RAC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1300 |
|
$0.6120 / $0.7010 | Buy Now |
|
DISTI #
C1210X475K5RAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 4.7uF 10% 50V 1210 - Bulk (Alt: C1210X475K5RAC) COO: Mexico RoHS: Compliant Min Qty: 179 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7453 / $0.8600 | Buy Now |
|
DISTI #
C1210X475K5RAC
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 4926 |
|
$0.3440 / $1.2000 | Buy Now |
|
DISTI #
C1210X475K5RAC
|
IBS Electronics | MULTILAYER CERAMIC CAPACITORS MLCC - SMD/SMT 50V 4.7UF X7R 1210 10% FLEX SOFT Min Qty: 1000 Package Multiple: 1 | 1300 |
|
$0.4375 | Buy Now |
US Tariff Estimator: C1210X475K5RAC by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1210X475K5RAC
C1210X475K5RAC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1210X475K5RAC Part Data Attributes
|
|
C1210X475K5RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X475K5RAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.3 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 2.6 Mm |
Alternate Parts for C1210X475K5RAC
This table gives cross-reference parts and alternative options found for C1210X475K5RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X475K5RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM32ER71H475KA88B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210X475K5RAC vs GRM32ER71H475KA88B |
| C1210T475K5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210X475K5RAC vs C1210T475K5RALTM |
| C1210T475K5RBL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X475K5RAC vs C1210T475K5RBL7210 |
| C1210C475K5RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | C1210X475K5RAC vs C1210C475K5RAL7210 |
| C1210T475K5RCL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X475K5RAC vs C1210T475K5RCL7210 |
| C1210T475K5RBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210X475K5RAC vs C1210T475K5RBC |
| HSMT32X475K500EGE | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | C1210X475K5RAC vs HSMT32X475K500EGE |
| C1210T475K5RCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210X475K5RAC vs C1210T475K5RCC |
| SCM32B475KBNK | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | C1210X475K5RAC vs SCM32B475KBNK |
| C1210C475K5RAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | C1210X475K5RAC vs C1210C475K5RAC |
C1210X475K5RAC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1210X475K5RAC is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C1210X475K5RAC is a Class 1 ceramic capacitor, which makes it suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The C1210X475K5RAC has a rated voltage of 50V, so it's suitable for applications up to 50V. However, it's not recommended for high-voltage applications above 50V.
-
Yes, the C1210X475K5RAC is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The typical tolerance for the C1210X475K5RAC is ±10%, which means the actual capacitance value may vary by up to 10% from the rated value of 4.7µF.