Part Details for C122J12S205FQF by C&K
Overview of C122J12S205FQF by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C122J12S205FQF
C122J12S205FQF CAD Models
C122J12S205FQF Part Data Attributes:
|
C122J12S205FQF
C&K
Buy Now
Datasheet
|
Compare Parts:
C122J12S205FQF
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 17.27 mm | |
Body Height | 20.7 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for C122J12S205FQF
This table gives cross-reference parts and alternative options found for C122J12S205FQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C122J12S205FQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSCA200-RB-B-9-B | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C122J12S205FQF vs RSCA200-RB-B-9-B |
RSCA200-RB-B-D-W | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C122J12S205FQF vs RSCA200-RB-B-D-W |
RSCA200-RB-W-D-B | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C122J12S205FQF vs RSCA200-RB-W-D-B |
1TP150-2 | Rocker Switch, SPST, Latched, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | C122J12S205FQF vs 1TP150-2 |
TLGK-DG-LTA211-TG-BR/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C122J12S205FQF vs TLGK-DG-LTA211-TG-BR/6V |
TLGH-LR-LTA210-TR-BR/28V | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C122J12S205FQF vs TLGH-LR-LTA210-TR-BR/28V |
TLGK-LG-LTA211-TR-BG/28V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C122J12S205FQF vs TLGK-LG-LTA211-TR-BG/28V |
RSCA201-MB-W-F-N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C122J12S205FQF vs RSCA201-MB-W-F-N |
C122J12S2WCFQA | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | C122J12S205FQF vs C122J12S2WCFQA |
TLGK-DG-LTA213-TG-BR/28V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | C122J12S205FQF vs TLGK-DG-LTA213-TG-BR/28V |