Part Details for C150AX8 by National Electronics Inc
Overview of C150AX8 by National Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for C150AX8
C150AX8 CAD Models
C150AX8 Part Data Attributes
|
C150AX8
National Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
C150AX8
National Electronics Inc
Silicon Controlled Rectifier, 100000mA I(T), 100V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Non-Repetitive Pk On-state Cur | 2000 A | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |