Part Details for C1608X5R1E225K080AE by TDK Corporation
Results Overview of C1608X5R1E225K080AE by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1608X5R1E225K080AE Information
C1608X5R1E225K080AE by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1608X5R1E225K080AE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AH3247
|
Newark | Cap, 2.2Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608X5R1E225K080AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2566 |
|
$0.0320 | Buy Now |
|
DISTI #
C1608X5R1E225K080AE
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X5R1E225K080AE) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0429 | Buy Now |
|
DISTI #
71AH3247
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] (Alt: 71AH3247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.0870 / $0.1530 | Buy Now |
|
DISTI #
C1608X5R1E225KAE
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 25V, X5R, ±10%, SMD, 0603, 178mm Min Qty: 4000 | 0 |
|
$0.0429 / $0.0506 | RFQ |
|
DISTI #
C1608X5R1E225K080AE
|
Avnet Abacus | Multilayer Ceramic Capacitor 22 uF 25 V 10 X5R 0603 1608 Metric - Tape and Reel (Alt: C1608X5R1E225K080AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C1608X5R1E225K080AE by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1608X5R1E225K080AE
C1608X5R1E225K080AE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1608X5R1E225K080AE Part Data Attributes
|
|
C1608X5R1E225K080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X5R1E225K080AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TDK CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | TDK | |
| Capacitance | 2.2 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for C1608X5R1E225K080AE
This table gives cross-reference parts and alternative options found for C1608X5R1E225K080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X5R1E225K080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMK107ABJ225KA-T | TAIYO YUDEN | $0.0435 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | C1608X5R1E225K080AE vs TMK107ABJ225KA-T |
| C0603X5R225K250NTD | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X5R1E225K080AE vs C0603X5R225K250NTD |
| TMK107BBJ225KA8T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | C1608X5R1E225K080AE vs TMK107BBJ225KA8T |
| CL10A225KA8SNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X5R1E225K080AE vs CL10A225KA8SNNC |
| CL10A225KA8GNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X5R1E225K080AE vs CL10A225KA8GNNC |
| 223891653667 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X5R1E225K080AE vs 223891653667 |
| SCM10D225KAND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X5R1E225K080AE vs SCM10D225KAND |
| C1608X5R225KFTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | C1608X5R1E225K080AE vs C1608X5R225KFTS |
| CL10A225KA8ANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X5R1E225K080AE vs CL10A225KA8ANND |
| CL10A225KA8ANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | C1608X5R1E225K080AE vs CL10A225KA8ANNB |
C1608X5R1E225K080AE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1608X5R1E225K080AE is 260°C for 10 seconds or less.
-
Yes, the C1608X5R1E225K080AE is a high-frequency capacitor with a self-resonant frequency of 100 MHz or higher, making it suitable for high-frequency applications.
-
The maximum operating temperature for the C1608X5R1E225K080AE is 125°C.
-
Yes, the C1608X5R1E225K080AE is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the C1608X5R1E225K080AE is 50 mΩ or less at 100 kHz.