Part Details for C1632C103K5RACTU by KEMET Corporation
Overview of C1632C103K5RACTU by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for C1632C103K5RACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9200
|
Newark | Capacitor Array, 0.01Uf, 50V, X7R, 10%, 0612, Capacitance:0.01Μf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):50V, No. Of Capacitors:4Capacitors, Capacitance Tolerance:± 10%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet C1632C103K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1790 | Buy Now |
DISTI #
33AH1228
|
Newark | Cap Cerm Ary 0.01Uf 50Vdc X7R 10% 0612 Smd 4 Cap Rohs Compliant: Yes |Kemet C1632C103K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 | Buy Now |
DISTI #
C1632C103K5RACTU
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: C1632C103K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1275 / $0.1445 | Buy Now |
|
Bristol Electronics | 635 |
|
RFQ | ||
|
Quest Components | 508 |
|
$0.2730 / $0.9100 | Buy Now | |
|
Quest Components | 2716 |
|
$0.2184 / $0.5460 | Buy Now | |
|
Quest Components | 1840 |
|
$0.2184 / $0.5460 | Buy Now | |
DISTI #
C1632C103K5RACTU
|
TTI | Capacitor Arrays & Networks 50volts 10000pF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 60000 In Stock |
|
$0.1420 / $0.1470 | Buy Now |
DISTI #
C1632C103K5RACTU
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: C1632C103K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1275 / $0.1445 | Buy Now |
DISTI #
C1632C103K5RAC
|
TME | Capacitor: ceramic, array capacitors,MLCC, 10nF, 50V, X7R, ±10% Min Qty: 10 | 470 |
|
$0.2940 / $1.0900 | Buy Now |
Part Details for C1632C103K5RACTU
C1632C103K5RACTU CAD Models
C1632C103K5RACTU Part Data Attributes
|
C1632C103K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1632C103K5RACTU
KEMET Corporation
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |