-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-C16A50Z4
|
Mouser Electronics | High Frequency/RF Resistors DC-4.0GHz 16Watts -55C to +125C RoHS: Compliant | 3067 |
|
$1.3600 / $3.0600 | Buy Now |
DISTI #
29423942
|
Verical | Surface Mount Termination 50Ohm 2-Pin CSMD Min Qty: 17 Package Multiple: 1 | Americas - 3310 |
|
$3.1500 | Buy Now |
|
Bristol Electronics | 2581 |
|
RFQ | ||
DISTI #
C16A50Z4
|
Avnet Asia | Surface Mount Termination 2-Pin SMD T/R (Alt: C16A50Z4) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S116400010236
|
Chip1Stop | Signal Terminators RoHS: Compliant pbFree: Yes | 3310 |
|
$3.8000 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C16A50Z4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C16A50Z4
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 42.04 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |