C16N50Z4A
Description: RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC PACKAGE-2

Overview of C16N50Z4A by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for C16N50Z4A by Anaren Microwave

Part # Manufacturer Description Stock Price Buy
DISTI # 620-C16N50Z4A
Mouser Electronics High Frequency/RF Resistors 0
  • 50 $2.8200
  • 1,000 $2.8200
  • 2,500 $2.8000
$2.8000 / $2.8200 Order Now

CAD Models for C16N50Z4A by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C16N50Z4A by Anaren Microwave

C16N50Z4A
Anaren Microwave
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
42.04 dBm
JESD-609 Code
e3
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
VSWR-Max
1.25
Want to compare parts?
  1. C16N50Z4A
    Anaren Microwave
    RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC PACKAGE-2
    VS

Related Parts for C16N50Z4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C16N50Z4A by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C16N50Z4A by Anaren Microwave

Select Manufacturer
Which Manufacturer of C16N50Z4A would you like to use for your alert(s)?
  • Please alert me when C16N50Z4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C16N50Z4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C16N50Z4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C16N50Z4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C16N50Z4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C16N50Z4A by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: