Part Details for C1720J5003AHF by Anaren Microwave
Overview of C1720J5003AHF by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1720J5003AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-C1720J5003AHF
|
Mouser Electronics | Signal Conditioning 1.7-2.0GHz IL=.4dB 3dB 90 Deg. RoHS: Compliant | 12487 |
|
$0.3750 / $1.0500 | Buy Now |
|
Bristol Electronics | 980 |
|
RFQ | ||
|
Quest Components | 1258 |
|
$0.9165 / $2.4440 | Buy Now | |
DISTI #
C1720J5003AHF
|
Avnet Asia | Hybrid Coupler 6-Pin CSMD T/R (Alt: C1720J5003AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C1720J5003AHF
C1720J5003AHF CAD Models
C1720J5003AHF Part Data Attributes
|
C1720J5003AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C1720J5003AHF
Anaren Microwave
90 Degree Hybrid Coupler, 1700MHz Min, 2000MHz Max, 0.4dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for C1720J5003AHF
This table gives cross-reference parts and alternative options found for C1720J5003AHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1720J5003AHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1720J5003AHF | 90 Degree Hybrid Coupler, 1700MHz Min, 2000MHz Max, 0.4dB Insertion Loss-Max, | TTM Technologies | C1720J5003AHF vs C1720J5003AHF |