Part Details for C1750R0 by Arcolectric
Overview of C1750R0 by Arcolectric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1750R0
C1750R0 CAD Models
C1750R0 Part Data Attributes
|
C1750R0
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1750R0
Arcolectric
Toggle Switch, DPST, Latched, Quick Connect Terminal, Round Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROUND LEVER | |
Body Breadth | 25 mm | |
Body Height | 19.2 mm | |
Body Length or Diameter | 30.2 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |