Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
KEMET Corporation | Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 0.018uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 1805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.177" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked |
|
View Details |