Part Details for C1812C104KBRACAUTO by KEMET Corporation
Results Overview of C1812C104KBRACAUTO by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1812C104KBRACAUTO Information
C1812C104KBRACAUTO by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1812C104KBRACAUTO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AC8262
|
Newark | Cap, 0.1Μf, 630V, 10%, X7R, 1812, Capacitance:0.1Μf, Voltage Rating:630V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C1812C104KBRACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1120 |
|
$0.2980 / $0.4890 | Buy Now |
|
DISTI #
C1812C104KBRACAUTO
|
Avnet Americas | - Tape and Reel (Alt: C1812C104KBRACAUTO) COO: Mexico RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 7000 |
|
$0.2434 / $0.2596 | Buy Now |
|
DISTI #
C1812C104KBRACA
|
Richardson RFPD | CERAMIC CAPACITOR - MULTILAYER RoHS: Not Compliant Min Qty: 1 | 15 |
|
$0.4000 | Buy Now |
|
DISTI #
C1812C104KBRACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C1812C104KBRACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
C1812C104KBRACAUTO
|
Avnet Asia | (Alt: C1812C104KBRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: C1812C104KBRACAUTO by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1812C104KBRACAUTO
C1812C104KBRACAUTO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1812C104KBRACAUTO Part Data Attributes
|
|
C1812C104KBRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C104KBRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.4 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 630 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 1812 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 3.2 Mm |
Alternate Parts for C1812C104KBRACAUTO
This table gives cross-reference parts and alternative options found for C1812C104KBRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C104KBRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1812C104KBRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | C1812C104KBRACAUTO vs C1812C104KBRAC7210 |
| C1812W104KBRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C104KBRACAUTO vs C1812W104KBRAC7210 |
| C1812W104KBRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C104KBRACAUTO vs C1812W104KBRAC7215 |
| C1812V104KBRALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | C1812C104KBRACAUTO vs C1812V104KBRALAUTO |
| C1812V104KBRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C104KBRACAUTO vs C1812V104KBRAL7215 |
| C1812C104KBRAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | C1812C104KBRACAUTO vs C1812C104KBRAL7210 |
| C1812W104KBRACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C104KBRACAUTO vs C1812W104KBRACAUTO |
| C1812C104KBRALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812 | C1812C104KBRACAUTO vs C1812C104KBRALTM |
| C1812X104KBRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | C1812C104KBRACAUTO vs C1812X104KBRACTM |
| C1812C104KBRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | C1812C104KBRACAUTO vs C1812C104KBRAC7215 |
C1812C104KBRACAUTO Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1812C104KBRACAUTO capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C1812C104KBRACAUTO capacitor is designed for high-reliability applications and meets the requirements of AEC-Q200, making it suitable for automotive and other demanding applications.
-
The ESR of the C1812C104KBRACAUTO capacitor is typically around 50 mohms, but this value can vary depending on the frequency and operating conditions.
-
Yes, the C1812C104KBRACAUTO capacitor is suitable for use in DC-DC converters due to its low ESR and high ripple current capability.
-
Yes, the C1812C104KBRACAUTO capacitor is RoHS and REACH compliant, making it suitable for use in a wide range of applications.