-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2209
|
Newark | Cap, Stacked, 1.4Uf, U2J, 50V, 1812, Capacitance:1.4Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:U2J, Stacking Height:5.3Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C1812C145J5JLC7805 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 / $3.1300 | Buy Now |
DISTI #
32AC9482
|
Newark | Cap, Stacked, 1.4Uf, U2J, 50V, 1812, Capacitance:1.4Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:U2J, Stacking Height:5.3Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C1812C145J5JLC7805 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17 |
|
$3.5400 / $4.4000 | Buy Now |
DISTI #
399-18887-1-ND
|
DigiKey | CAP CER 1.4UF 50V U2J 1812 Min Qty: 1 Lead time: 44 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248 In Stock |
|
$2.3688 / $4.7800 | Buy Now |
DISTI #
80-C1812C145J5JLCLTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.4uF U2J 1812 5% RoHS: Compliant | 623 |
|
$2.3600 / $4.0700 | Buy Now |
|
Onlinecomponents.com |
2500 Partner Stock |
|
$2.5400 | Buy Now | |
DISTI #
C1812C145J5JLC7805
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.4uF U2J 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.3800 / $2.5700 | Buy Now |
DISTI #
C1812C145J5JLC7805
|
TME | Capacitor: ceramic, MLCC, 1.4uF, 50V, U2J, ±5%, SMD, 1812 Min Qty: 500 | 0 |
|
$3.3900 | RFQ |
DISTI #
KEMET C1812C145J5JLC7805
|
PEI Genesis | Ceramic Capacitor | 4500 |
|
Buy Now | |
DISTI #
4374334
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.5004 / $6.5927 | Buy Now |
DISTI #
2930851RL
|
Farnell | CAP, STACKED, 1.4UF, U2J, 50V, 1812 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.7954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C145J5JLC7805
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C145J5JLC7805
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.4 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.3 mm |