If you like Findchips… You will love Findchips PRO. Try it Now.
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 100V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
C1812C154J1GACTU
Yes
Yes
Active
KEMET ELECTRONICS CORP
1812
, 1812
compliant
EAR99
8532.24.00.20
12 Weeks
KEMET Corporation
1.5
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 0.15uF 5%
0.15 µF
CERAMIC CAPACITOR
CERAMIC
1.7 mm
e3
4.5 mm
SURFACE MOUNT
Yes
5%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, EMBOSSED PLASTIC, 7 INCH
5%
100 V
1812
YES
C0G
-/+30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
3.2 mm
1,634,590 of 3,262,357 parts
-0.15% change vs. last year54,080 of 100,428 parts
-0.09% change vs. last year50,220 of 1,903 parts
-4.32% change vs. last year