Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 4,000 | Reel |
|
View this part on Newark | 0 | 4,000 | TAPE & REEL FULL |
|
View this part on Newark | 5,952 | 10 | TAPE & REEL CUT |
|
View this part on RS Components | 3,500 | 4,000 | Reel |
|
View this part on Avnet Europe | 0 | 4,000 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreBy downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2012C0G2W152J085AA
Yes
Active
, 0805
compliant
EAR99
TDK Corporation
1.7
0.0015 µF
CERAMIC CAPACITOR
CERAMIC
0.85 mm
e3
2 mm
SURFACE MOUNT
Yes
5%
2
125 °C
-55 °C
SMT
TR, 7 Inch
5%
450 V
0805
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more