Part Details for C2012X5R0J226K125AB by TDK Corporation
Results Overview of C2012X5R0J226K125AB by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2012X5R0J226K125AB Information
C2012X5R0J226K125AB by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2012X5R0J226K125AB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79Y4337
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0805, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Tdk C2012X5R0J226K125AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1840 / $0.2290 | Buy Now |
|
DISTI #
95Y0045
|
Newark | Cap, 22Μf, 6.3V, 10%, X5R, 0805, Capacitance:22Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C2012X5R0J226K125AB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0010 / $0.0040 | Buy Now |
|
DISTI #
C2012X5R0J226K125AB
|
Avnet Americas | - Tape and Reel (Alt: C2012X5R0J226K125AB) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1430 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 67112 |
|
RFQ | |
|
DISTI #
C2012X5R0J226K125AB
|
Avnet Abacus | - Tape and Reel (Alt: C2012X5R0J226K125AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | CAP SMT CER 22UF 6.3V 10% 0805 T/R | 325 |
|
$0.2800 / $0.4200 | Buy Now |
|
|
New Advantage Corporation | C Series 0805 22 uF 6.3 V �10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.1742 | Buy Now |
US Tariff Estimator: C2012X5R0J226K125AB by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C2012X5R0J226K125AB
C2012X5R0J226K125AB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2012X5R0J226K125AB Part Data Attributes
|
|
C2012X5R0J226K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X5R0J226K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | TDK CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Samacsys Manufacturer | TDK | |
| Capacitance | 22 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.25 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.25 mm |
Alternate Parts for C2012X5R0J226K125AB
This table gives cross-reference parts and alternative options found for C2012X5R0J226K125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R0J226K125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SCM21D226KJNJ | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | C2012X5R0J226K125AB vs SCM21D226KJNJ |
| 0805X226K6R3SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | C2012X5R0J226K125AB vs 0805X226K6R3SB |
| C2012X5R226KCCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | C2012X5R0J226K125AB vs C2012X5R226KCCS |
| C0805C226K9PAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | C2012X5R0J226K125AB vs C0805C226K9PAL3325 |
| 0805X226K6R3CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | C2012X5R0J226K125AB vs 0805X226K6R3CB |
| C2012X5R0J226KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | C2012X5R0J226K125AB vs C2012X5R0J226KB |
| MC05KTX6V3226 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | C2012X5R0J226K125AB vs MC05KTX6V3226 |
| C0805B226K007T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | C2012X5R0J226K125AB vs C0805B226K007T |
| 0805X226K6R3N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | C2012X5R0J226K125AB vs 0805X226K6R3N |
| C0805X5R226K6R3NT | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | C2012X5R0J226K125AB vs C0805X5R226K6R3NT |
C2012X5R0J226K125AB Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C2012X5R0J226K125AB capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C2012X5R0J226K125AB capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The C2012X5R0J226K125AB capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The C2012X5R0J226K125AB capacitor has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking before reflow soldering.
-
Yes, the C2012X5R0J226K125AB capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.