Part Details for C2012X5R0J336M125AC by TDK Corporation
Results Overview of C2012X5R0J336M125AC by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2012X5R0J336M125AC Information
C2012X5R0J336M125AC by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2012X5R0J336M125AC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95Y0047
|
Newark | Cap, 33Uf, 6.3V, Mlcc, 0805, Capacitance:33Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Tdk C2012X5R0J336M125AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 322 |
|
$0.2540 / $0.3000 | Buy Now |
|
DISTI #
79Y4339
|
Newark | Cap, 33Uf, 6.3V, Mlcc, 0805, Capacitance:33Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Tdk C2012X5R0J336M125AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2530 | Buy Now |
|
DISTI #
95Y0047
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 95Y0047) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 439 Partner Stock |
|
$0.3050 / $0.7860 | Buy Now |
|
DISTI #
C2012X5R0J336M125AC
|
Avnet Americas | - Tape and Reel (Alt: C2012X5R0J336M125AC) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.2059 | Buy Now |
|
|
Bristol Electronics | 2662 |
|
RFQ | ||
|
DISTI #
C2012X5R0J336MAC
|
TME | Capacitor: ceramic, MLCC, 33uF, 6.3V, X5R, ±20%, SMD, 0805, 178mm Min Qty: 1 | 2065 |
|
$0.2220 / $0.7200 | Buy Now |
|
DISTI #
C2012X5R0J336M125AC
|
IBS Electronics | C SERIES 0805 33 UF 6.3 V ±, 20 % TOLERANCE X5R SMT MULTILAYER CERAMIC CAPACITOR Min Qty: 2000 Package Multiple: 1 | 6000 |
|
$0.2870 / $0.3010 | Buy Now |
|
DISTI #
C2012X5R0J336M125AC
|
Avnet Abacus | - Tape and Reel (Alt: C2012X5R0J336M125AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | C Series 0805 33 uF 6.3 V �20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.3308 / $0.3583 | Buy Now |
US Tariff Estimator: C2012X5R0J336M125AC by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C2012X5R0J336M125AC
C2012X5R0J336M125AC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2012X5R0J336M125AC Part Data Attributes
|
|
C2012X5R0J336M125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X5R0J336M125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 33 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for C2012X5R0J336M125AC
This table gives cross-reference parts and alternative options found for C2012X5R0J336M125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R0J336M125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0805X5R336M6R3NRH | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 33uF, 0805, | C2012X5R0J336M125AC vs C0805X5R336M6R3NRH |
| C0805X5R336M6R3NPH | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 33uF, 0805, | C2012X5R0J336M125AC vs C0805X5R336M6R3NPH |
| C0805X5R336M6R3NTH | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 33uF, 0805, | C2012X5R0J336M125AC vs C0805X5R336M6R3NTH |
C2012X5R0J336M125AC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C2012X5R0J336M125AC is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, the C2012X5R0J336M125AC is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6.
-
The C2012X5R0J336M125AC is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
-
The ESR of the C2012X5R0J336M125AC is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the C2012X5R0J336M125AC is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.