Part Details for C203C by Toshiba America Electronic Components
Overview of C203C by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC203CS#PBF | Analog Devices | uP, L Ch Injection, 4x CMOS An | |
LTC203CN#PBF | Analog Devices | uP, L Ch Injection, 4x CMOS An | |
LTC203CS#TRPBF | Analog Devices | uP, L Ch Injection, 4x CMOS An |
Part Details for C203C
C203C CAD Models
C203C Part Data Attributes
|
C203C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
C203C
Toshiba America Electronic Components
SILICON CONTROLLED RECTIFIER,300V V(DRM),800MA I(T),TO-92
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
Leakage Current-Max | 0.001 mA | |
Non-Repetitive Pk On-state Cur | 8 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 300 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |