Part Details for C2065A.12.03 by Prysmian Spa
Overview of C2065A.12.03 by Prysmian Spa
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C2065A.12.03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2065R-100-ND
|
DigiKey | HOOK-UP STRND 16AWG RED 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$46.6530 / $73.3100 | Buy Now |
Part Details for C2065A.12.03
C2065A.12.03 CAD Models
C2065A.12.03 Part Data Attributes
|
C2065A.12.03
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
C2065A.12.03
Prysmian Spa
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Application | INTERNAL WIRING OF ELECTRICAL, ELECTRONIC EQIPMENT | |
Approvals | CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.34 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 26X30 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |