C20N50Z4
Description: RF/Microwave Termination, 0MHz Min, 2300MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2

Overview of C20N50Z4 by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C20N50Z4 by Anaren Microwave

Part # Manufacturer Description Stock Price Buy
DISTI # 620-C20N50Z4
Mouser Electronics High Frequency/RF Resistors DC-2.3GHz 50 ohms 20 Watts -50C +200C RoHS: Compliant 1000
  • 1 $4.2300
  • 10 $3.8300
  • 25 $3.5000
  • 50 $3.2600
  • 100 $2.8500
  • 250 $2.4400
  • 500 $2.2400
  • 1,000 $2.2100
  • 2,000 $2.1900
$2.1900 / $4.2300 Buy Now

CAD Models for C20N50Z4 by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C20N50Z4 by Anaren Microwave

C20N50Z4
Anaren Microwave
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
Samacsys Manufacturer
ANAREN
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
43.01 dBm
JESD-609 Code
e3
Operating Frequency-Max
2300 MHz
Operating Frequency-Min
Operating Temperature-Max
200 °C
Operating Temperature-Min
-50 °C
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. C20N50Z4
    Anaren Microwave
    RF/Microwave Termination, 0MHz Min, 2300MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for C20N50Z4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C20N50Z4 by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C20N50Z4 by Anaren Microwave

Select Manufacturer
Which Manufacturer of C20N50Z4 would you like to use for your alert(s)?
  • Please alert me when C20N50Z4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C20N50Z4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C20N50Z4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C20N50Z4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C20N50Z4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C20N50Z4 by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: