Part Details for C2220C226K3RACTU by KEMET Corporation
Results Overview of C2220C226K3RACTU by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2220C226K3RACTU Information
C2220C226K3RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2220C226K3RACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AC4114
|
Newark | Cap, 22Μf, 25V, 10%, X7R, 2220, Capacitance:22Μf, Voltage Rating:25V, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C2220C226K3RACTU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 5500 |
|
$2.6100 / $2.6300 | Buy Now |
|
DISTI #
69R9303
|
Newark | Cap, Mlcc, 22Uf, 25Vdc, X7R, 2220, Capacitance:22Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C2220C226K3RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$2.9100 / $5.1700 | Buy Now |
|
DISTI #
C2220C226K3RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 25 V, 2220 [5650 Metric], ? 10%, X7R - Tape and Reel (Alt: C2220C226K3RACTU) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.4030 / $2.6913 | Buy Now |
|
DISTI #
C2220C226K3RAC
|
TME | Capacitor: ceramic, MLCC, 22uF, 25V, X7R, ±10%, SMD, 2220 Min Qty: 1 | 3967 |
|
$1.4900 / $3.6600 | Buy Now |
US Tariff Estimator: C2220C226K3RACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C2220C226K3RACTU
C2220C226K3RACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2220C226K3RACTU Part Data Attributes
|
|
C2220C226K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C226K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Part Package Code | 2220 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 22 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 2.4 mm | |
| JESD-609 Code | e3 | |
| Length | 5.7 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PLASTIC, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 2220 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 5 mm |
Alternate Parts for C2220C226K3RACTU
This table gives cross-reference parts and alternative options found for C2220C226K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C226K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C2220C226K3RAC | KEMET Corporation | $4.1695 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | C2220C226K3RACTU vs C2220C226K3RAC |
| C2220C226K3RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | C2220C226K3RACTU vs C2220C226K3RAC3325 |
| C2220T226K3RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | C2220C226K3RACTU vs C2220T226K3RBL |
| C2220T226K3RCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | C2220C226K3RACTU vs C2220T226K3RCLTM |
| C2220C226K3RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | C2220C226K3RACTU vs C2220C226K3RAC7215 |
| C2220X226K3RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2320, | C2220C226K3RACTU vs C2220X226K3RAC7025 |
| C2220T226K3RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | C2220C226K3RACTU vs C2220T226K3RAL |
| C2220C226K3RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | C2220C226K3RACTU vs C2220C226K3RACAUTO7411 |
| C2220T226K3RCL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220C226K3RACTU vs C2220T226K3RCL7210 |
| C2220X226K3RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | C2220C226K3RACTU vs C2220X226K3RACTM |
C2220C226K3RACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C2220C226K3RACTU is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C2220C226K3RACTU is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
-
Yes, the C2220C226K3RACTU is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
-
The ESR of the C2220C226K3RACTU is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
-
Yes, the C2220C226K3RACTU is RoHS and REACH compliant, making it suitable for use in a wide range of applications, including those in the European Union.