Part Details for C2225C104KFRACTU by KEMET Corporation
Results Overview of C2225C104KFRACTU by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2225C104KFRACTU Information
C2225C104KFRACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2225C104KFRACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AC8328
|
Newark | Cap, 0.1Μf, 1.5 Kv, 10%, X7R, 2225, Capacitance:0.1Μf, Voltage Rating:1.5Kv, Ceramic Capacitor Case:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C2225C104KFRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 724 |
|
$1.8100 / $2.7200 | Buy Now |
|
DISTI #
78AH7147
|
Newark | Cap, 0.1Uf, 1.5Kv, Mlcc, 2225 Rohs Compliant: Yes |Kemet C2225C104KFRACTU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4300 / $1.5500 | Buy Now |
|
DISTI #
C2225C104KFRACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, High Voltage, 0.1 ?F, 1.5 kV, 2225 [5664 Metric], ? 10%, X7R - Tape and Reel (Alt: C2225C104KFRACTU) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1892 / $1.2830 | Buy Now |
|
DISTI #
C2225C104KFRACTU
|
TME | Capacitor: ceramic, MLCC, 100nF, 1.5kV, X7R, ±10%, SMD, 2225 Min Qty: 1 | 674 |
|
$1.2000 / $2.4400 | Buy Now |
|
|
LCSC | 100nF X7R 10% 2225 Ceramic Capacitors RoHS | 9 |
|
$2.3789 / $2.5261 | Buy Now |
US Tariff Estimator: C2225C104KFRACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C2225C104KFRACTU
C2225C104KFRACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2225C104KFRACTU Part Data Attributes
|
|
C2225C104KFRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C104KFRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.1uF, 2225
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 11 Weeks | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 0.1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 2.5 mm | |
| JESD-609 Code | e3 | |
| Length | 5.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | SMT | |
| Packing Method | TR, Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 1500 V | |
| Size Code | 2225 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 6.4 mm |
Alternate Parts for C2225C104KFRACTU
This table gives cross-reference parts and alternative options found for C2225C104KFRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C104KFRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C2225X104KFRACAUTO | KEMET Corporation | $2.4003 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, Surface Mount, 2225, | C2225C104KFRACTU vs C2225X104KFRACAUTO |
| C2225S104KFRACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | C2225C104KFRACTU vs C2225S104KFRACAUTO |
| C2225C104KFRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2225C104KFRACTU vs C2225C104KFRAC7215 |
| C2225C104KFRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2225, | C2225C104KFRACTU vs C2225C104KFRAC |
| C2225C104KFRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2225, | C2225C104KFRACTU vs C2225C104KFRALTU |
| C2225C104KFRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2225C104KFRACTU vs C2225C104KFRAC7210 |
| C2225C104KFRAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2225, | C2225C104KFRACTU vs C2225C104KFRAL |
| 2225Y1K50104KST | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | C2225C104KFRACTU vs 2225Y1K50104KST |
| C2225C104KFRAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225 | C2225C104KFRACTU vs C2225C104KFRAC7800 |
| C2225X104KFRACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2225C104KFRACTU vs C2225X104KFRACAUTO7210 |
C2225C104KFRACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C2225C104KFRACTU is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C2225C104KFRACTU is a Class 1 ceramic capacitor, which makes it suitable for high-frequency applications up to 1 GHz.
-
The maximum operating voltage for the C2225C104KFRACTU is 50 VDC.
-
Yes, the C2225C104KFRACTU is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the C2225C104KFRACTU is typically around 50 mΩ at 100 kHz.