Part Details for C300K8R0E by Ohmite Mfg Co
Overview of C300K8R0E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C300K8R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4156
|
Newark | Resistor, Power, 8 Ohm, 300W, 10%, Resistance:8Ohm, Product Range:280 Series, Power Rating:300W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Length:215.9Mmrohs Compliant: Yes |Ohmite C300K8R0E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$11.2100 | Buy Now |
DISTI #
2266-C300K8R0E-ND
|
DigiKey | RES CHAS MNT 8 OHM 10% 300W Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$45.1900 | Buy Now |
DISTI #
C300K8R0E-ND
|
DigiKey | 300W 8 OHMS VIT CORRIB 10% Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$27.4170 | Buy Now |
DISTI #
588-C300K8R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt 8ohm 10% High Power RoHS: Compliant | 26 |
|
$23.2000 / $29.4700 | Buy Now |
DISTI #
70023556
|
RS | Resistor, Wirewound, Res 8 Ohms, Pwr-Rtg 300 W, Tol 10%, Lug, Vitreous Enamel | Ohmite C300K8R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 13 |
|
$22.6900 / $29.4700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 8 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
3 Partner Stock 10 On Order |
|
$23.4500 / $31.0500 | Buy Now |
DISTI #
C300K8R0E
|
TTI | Wirewound Resistors - Chassis Mount 300watt 8ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.9700 / $25.4600 | Buy Now |
DISTI #
Ohmite Mfg. C300K8R0E
|
PEI Genesis | Fix Res WW 300W 8ohm | 23 |
|
Buy Now | |
DISTI #
4042774
|
element14 Asia-Pacific | RES, 8R, 10%, 300W, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$24.8450 / $30.9296 | Buy Now |
DISTI #
1129445
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$23.9275 / $34.9885 | Buy Now |
Part Details for C300K8R0E
C300K8R0E CAD Models
C300K8R0E Part Data Attributes
|
C300K8R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C300K8R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 300W, 8ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e1 | |
Manufacturer Series | 280 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 400 °C | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 280 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 10% |