-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1510, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0500
|
Newark | 47.0Pf 200V Rohs Compliant: Yes |Kemet C315C470K2G5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2004 |
|
$0.0700 / $0.2700 | Buy Now |
DISTI #
45AC7028
|
Newark | Cap, 47Pf, 200V, 10%, C0G/Np0, Capacitance:47Pf, Voltage Rating:200V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Rohs Compliant: Yes |Kemet C315C470K2G5TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.5250 | Buy Now |
DISTI #
89K2270
|
Newark | Capacitor,ceramic,47Pf,200Vdc,10-% Tol,10+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C315C470K2G5TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.0980 | Buy Now |
DISTI #
399-13942-ND
|
DigiKey | CAP CER 47PF 10% 200V C0G RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
11391 In Stock |
|
$0.0628 / $0.3100 | Buy Now |
DISTI #
C315C470K2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C315C470K2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0775 / $0.0931 | Buy Now |
DISTI #
80-C315C470K2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 47pF C0G 10% LS=2.54mm RoHS: Compliant | 1960 |
|
$0.0640 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 47pF 200V C0G 10% Radial 2.54mm 125°C Bulk |
2004 Partner Stock |
|
$0.0710 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000047 UF, THROUGH HOLE MOUNT | 740 |
|
$0.0816 / $0.1530 | Buy Now |
DISTI #
C315C470K2G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 47pF C0G 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 700 In Stock |
|
$0.0630 / $0.0860 | Buy Now |
DISTI #
C315C470K2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded - Bulk (Alt: C315C470K2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0775 / $0.0931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C315C470K2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C315C470K2G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.14 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |